Digilent 410-372 Adapter for use with APSoC Development Board, FPGA

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩457,540.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩457,540.00
5 +₩448,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-6459
Distrelec 제품 번호:
301-54-633
제조사 부품 번호:
410-372
제조업체:
Digilent
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Digilent

Product Type

Development Kit Accessory

Accessory Type

Adapter

For Use With

APSoC Development Board, FPGA

Standards/Approvals

No

The FMC Pcam (CSI-2 interface) Adapter is a cost-effective way to add cameras to your FPGA or APSoC development board with the high speed, FMC connector.

The FMC Pcam Adapter enables designers to develop multiple camera systems by allowing the attachment of low-cost camera modules to high speed development boards. Application areas include: developing high speed engines for video processing, advanced video algorithms, video content analysis, processing digital video in real time, intelligent vision solutions, and any embedded vision application.

On board the FMC Pcam Adapter are system-side connectors which use level translators from MIPI-FPHY to LVDS and LVCCMOS. It is compatible with a VADJ voltages 1.8 – 3.3V. To read more about the technical specifications, please visit the FMC-Pcam Adapter Reference Manual. Because of the clocking sensitivity to video processing solutions, we recommend that you check your host board (carrier cards's) FMC specifications to determine if the FMC Pcam Adapter will work for you.

관련된 링크들