FTDI Chip VDIP1 VNC1 Module for VNC1L IC device 12 MHz VDIP1

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩53,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 790 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩53,300.00
5 +₩52,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
406-552
제조사 부품 번호:
VDIP1
제조업체:
FTDI Chip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FTDI Chip

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

Technology

USB

For Use With

VNC1L IC device

Featured Device

VNC1

Kit Name

VDIP1

Maximum Frequency

12MHz

Interface Type

SPI, Parallel, UART

Standards/Approvals

Pb-Free, RoHS

FTDI Chip USB Module


The FTDI Chip USB Module is an MCU to embedded USB host controller development kit for the VNC1L IC device. It is supplied on a PCB, designed to fit into a 24-pin DIP socket and provides access to the UART, parallel FIFO and SPI interface pins on the device via its AD and AC bus pins. This can handle the USB host interface and data transfer functions but owing to the inbuilt MCU and embedded flash memory, vinculum can encapsulate the USB device classes as well. When interfacing to mass storage devices such as USB flash drives, it also transparently handles the FAT File structure communicating via UART, SPI or parallel FIFO interfaces via a simple to implement command set. It is ideal for developing and rapid prototyping of VNC1L designs and its attractive quantity discount structure make this module suitable for incorporation into low and medium volume finished product designs.

Features and Benefits


USB single ’A’ type USB socket to interface with USB peripheral devices

Second USB interface port available via module pins, if required

Jumper selectable UART, parallel FIFO or SPI MCU interfaces

Single 5V supply input from USB connection

Program or update firmware via USB flash

Disk or via UART/Parallel FIFO/SPI interface

Power and traffic indicator LEDs

Auxiliary 3.3V at 200mA power output to power external logic

VNC1L firmware programming control pins PROG# and RESET# brought out onto jumper interface

Applications


Automation systems

IT

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들