FTDI Chip USB-to-Audio Vinculum VNC1L Interface Board for USB Flash disk 12 MHz VMUSIC2

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩77,500.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 167 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 4₩77,500.00-
5 - 9₩75,200.002%
10 +₩73,680.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
429-290
제조사 부품 번호:
VMUSIC2
제조업체:
FTDI Chip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FTDI Chip

Kit Classification

Interface Board

Product Type

Communication & Wireless Development Tool

For Use With

USB Flash disk

Featured Device

Vinculum VNC1L

Kit Name

USB-to-Audio

Maximum Frequency

12MHz

Interface Type

SPI, USB, UART

Standards/Approvals

RoHS

COO (Country of Origin):
TH

FTDI Chip USB To Audio Interface Board


The FTDI Chip USB to audio interface board is a product that not only lets you add USB flash disk interfacing to your product but also allows you to playback MP3 and other popular digital music formats directly from a USB flash disk. This requires only four signal lines plus 5V supply and ground to be connected. Extensions to the Vinculum VDAP command set allow you to play a selected file as well as control the volume, balance, etc. of the sound channel and monitor the status of the file being played. The firmware also allows the VNC1L I/O interface to be selected between the serial UART or SPI using onboard jumper pins.

Features and Benefits


USB Type-A socket to connect USB flash disk

Stereo 3.5mm headphone jack socket for audio playback

Audio line-out connector for audio playback

Jumper selectable UART or SPI interfaces

Traffic indicator LED

Uses extended Vinculum VDAP firmware and command set

Program or update firmware via USB Flash disk or via UART

Pb-free

Applications


Ideal for adding MP3 playback from a USB drive

Car audio systems

Audio playback capability from USB flash disks

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들