TCS34083M ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin QFN
- RS 제품 번호:
- 232-9718
- 제조사 부품 번호:
- TCS34083M
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 232-9718
- 제조사 부품 번호:
- TCS34083M
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | Colour & Light Sensor | |
| Peak Wavelength | 615nm | |
| Mount Type | Surface | |
| Maximum Frequency | 400kHz | |
| Package Type | QFN | |
| Pin Count | 12 | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 2V | |
| Minimum Operating Temperature | -30°C | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Length | 2.5mm | |
| Height | 500μm | |
| Series | TCS3408 | |
| Maximum Operating Temperature | 70°C | |
| Supply Current | 280μA | |
| Automotive Standard | No | |
| Technology | Digital | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type Colour & Light Sensor | ||
Peak Wavelength 615nm | ||
Mount Type Surface | ||
Maximum Frequency 400kHz | ||
Package Type QFN | ||
Pin Count 12 | ||
Interface Type I2C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 2V | ||
Minimum Operating Temperature -30°C | ||
Width 2mm | ||
Standards/Approvals No | ||
Length 2.5mm | ||
Height 500μm | ||
Series TCS3408 | ||
Maximum Operating Temperature 70°C | ||
Supply Current 280μA | ||
Automotive Standard No | ||
Technology Digital | ||
- COO (Country of Origin):
- TW
The ams TCS3408 series is an ultra-high sensitivity light-to-digital converter that features ambient light and colour sensing and selective flicker detection. The ambient light and colour sensing function provide five concurrent ambient light sensing channels as red, green, blue, clear, and wideband. The RGB and clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and colour temperature to manage display appearance.
Ultra-high ALS and colour sensitivity
Dual 50/60 Hz ambient light flicker detection channel
Improved RGBC and doubling of flicker gain
Enables accurate stable measurement behind inked materials
Enables dark room to sunlight operation
Minimizes Camera flic
관련된 링크들
- ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin QFN
- TCS37073M ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-QFN
- ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-QFN
- TCS34001FNM ams OSRAM Colour & Light Sensor Colour Light 615 nm 6-Pin FN
- TCS37013M ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-SMD Module
- ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-SMD Module
- TCS34003FNM ams OSRAM Colour Sensor Colour Light 850 nm 6-Pin FN
- TCS34007FNM ams OSRAM Colour Sensor Colour Light 850 nm 6-Pin FN