TCS34007FNM ams OSRAM Colour Sensor Colour Light 850 nm 6-Pin FN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
201-8354
제조사 부품 번호:
TCS34007FNM
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Sub Type

Colour Light

Product Type

Colour Sensor

Peak Wavelength

850nm

Mount Type

Surface

Package Type

FN

Maximum Frequency

400kHz

Pin Count

6

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Length

2.4mm

Height

650μm

Standards/Approvals

No

Width

2mm

Series

TCS3400

Maximum Operating Temperature

70°C

Supply Current

330μA

Automotive Standard

No

Technology

Digital

The ams AG 6 pin of colour and IR light sensor which provide improve accuracy of lux and colour temperature measurement. It is typically used for adjust the backlight intensity and correct the display colour gamut and it can be also used for light source type detection. It gives equal response to 360 degree incident light.

RGBC and ALS support

Circular segmented RGBC photodiode

Very high sensitivity

관련된 링크들