ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-QFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5000개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 reel of 1000 units)*

₩1,812,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1,000 개 unit(s)이 배송 준비 됨

수량
한팩당
릴당*
절감
1000 - 4000₩1,812.00₩1,812,600.00-
5000 +₩1,632.00₩1,631,400.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-9726
제조사 부품 번호:
TCS37073M
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Product Type

Colour & Light Sensor

Peak Wavelength

615nm

Mount Type

Surface

Package Type

12-QFN

Maximum Frequency

400kHz

Pin Count

12

Interface Type

I2C

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

2V

Minimum Operating Temperature

-30°C

Standards/Approvals

No

Width

2mm

Height

500μm

Series

TCS3707

Length

2.5mm

Maximum Operating Temperature

70°C

Supply Current

280μA

Automotive Standard

No

Technology

Digital

COO (Country of Origin):
TW
The ams TCS3707 series is a very-high sensitivity light-to-digital converter that features ambient light and colour sensing, proximity and flicker detection. The ambient light and colour sensing function provide five concurrent ambient light sensing channels as red, green, blue, clear, and wideband. The RGB and clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and colour temperature to manage display appearance.

Ultra-high ALS and colour sensitivity

1024x dynamic range

50/60 Hz ambient light flicker detection channel

Clear, IR, and wideband reference channels

High proximity crosstalk compensation

0.18μm process technology with 1.8V I²C

관련된 링크들