Osram PL-CN50-COB-1400-940-24D-G2 CoB LED 4000K

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
242-2265
제조사 부품 번호:
PL-CN50-COB-1400-940-24D-G2
제조업체:
Osram
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Osram

Product Type

CoB LED

Typical Luminous Flux

1100lm

Maximum Forward Current

350mA

Optical Source Diameter

50mm

Packaging

Shipping carton box

Colour Temperature

4000K

Viewing Angle

24 °

Forward Voltage

36.5V

Standards/Approvals

EN 60598-1, EN62031 IEC 605981/CE, EN 55015, EN 61547, EN 60529, IEC 62471

Width

50mm

Length

50mm

Automotive Standard

No

COO (Country of Origin):
CN
The Osram PrevaLED COIN 50 COB G2 is a LED modules with integrated optics and heat sink. Compatible with conventional MR16 lamps. Precise optical control and free from multi-shadow issue. Replaceable front cover to maximize optics flexibility and future extension. Dual mode options in High-Output (HO) and High-Efficacy (HE).

Colour consistency < 2 SDCM

TM30 compliant

High flux output up to 1500 lm

Beam angle 24°, 36°

Type of protection IP20

Compatible with conventional MR16 lamps

Nominal current 0.35 A

Nominal voltage 36.5 V

Type of current DC

On mode power 12.5 W

관련된 링크들