Osram PL-CN111-COB-4300-940-60D-G2 PrevaLED COIN 111 COB G2 Light Colour (Designation) 4000 K CoB LED 4000K

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
242-2256
제조사 부품 번호:
PL-CN111-COB-4300-940-60D-G2
제조업체:
Osram
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Osram

Product Type

CoB LED

Typical Luminous Flux

4900lm

Maximum Forward Current

1.05A

Colour Temperature

4000K

Packaging

Shipping carton box

Series

PrevaLED COIN 111 COB G2

Viewing Angle

60 °

LED Colour

Light Colour (Designation) 4000 K

Forward Voltage

35V

Width

110mm

Length

110mm

Standards/Approvals

EN 55015, EN 60598-1, EN 60529, IEC 62471, EN62031 IEC 605981/CE, EN 61547

Automotive Standard

No

COO (Country of Origin):
CN
The Osram PrevaLED COIN 111 COB G2 is a LED module with integrated optics and heat sink. It has a Compact form factor compatible with conventional AR111 lamps. Precise optical control and free from multi shadow issue is also there.

Colour consistency < 2 SDCM

TM30 compliant

High flux output up to 4900 lm

Beam angle 15°, 24°, 40°, 60°

Type of protection IP20

Nominal current 1.05 A

Nominal voltage 35.0 V

Type of current DC

On-mode power 36.8 W

관련된 링크들