Osram PL-CN35-COB-600-940-36D-G2 4000 K CoB LED 4000K

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
242-2262
제조사 부품 번호:
PL-CN35-COB-600-940-36D-G2
제조업체:
Osram
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Osram

Product Type

CoB LED

Typical Luminous Flux

600lm

Maximum Forward Current

180mA

Packaging

Shipping carton box

Colour Temperature

4000K

Viewing Angle

36 °

LED Colour

4000 K

Forward Voltage

32.6V

Length

34mm

Width

34mm

Standards/Approvals

EN62031 IEC 605981, EN 55015, IEC 62471, EN 61547, EN 60598-1, EN 60529

Automotive Standard

No

COO (Country of Origin):
CN
The Osram PrevaLED COIN 35 COB G2 is a LED module with integrated optics and heat sink. It also has Compact form factor compatible with conventional MR11 lamps. Precise optical control and free from multi-shadow issue is also there in the product.

Colour consistency < 2 SDCM

Type of protection IP20

High flux output up to 650 lm

Beam angle 24°, 36°

Nominal current 0.18 A

Nominal voltage 32.6 V

Type of current DC

On-mode power 5.9 W

Energy consumption in on-mode 5.9 kWh/1000h 1)

관련된 링크들