Amphenol RF Straight 75 Ω RF Adapter 3GHz Female Female

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
773-7504
제조사 부품 번호:
APH-HD-ISO-HD
제조업체:
Amphenol RF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol RF

Product Type

RF Adapter

Adapter Type

BNC Socket to BNC Socket

Converts From Type

HD BNC

Converts to Type

HD BNC

Impedance

75Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

3GHz

Contact Plating

Gold

Converts From Gender - Connector

Female

Body Plating

Nickel

Converts to Gender - Contact

Female

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts From Gender - Contact

Female

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Series

HD

Length

21.05mm

COO (Country of Origin):
CN

Amphenol HD-BNC Connector Adaptors


Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ohms impedence

Frequency range 0-6 GHz, optimised for 3 GHz

Return Loss 30 dB @ 3 GHz

Data Rate: 3 Gbps or higher

500 mating cycles minimum

Gold plated central conductor

Note

SMPTE 292M, 424M

관련된 링크들