Amphenol RF Straight 75 Ω RF Adapter 4GHz Male Female
- RS 제품 번호:
- 773-7484
- 제조사 부품 번호:
- APH-BNCP-HDBNCJ
- 제조업체:
- Amphenol RF
대량 구매 할인 받기
5개 더 담고 ₩9,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩76,900.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩76,900.00 | - |
| 5 - 9 | ₩74,920.00 | ₩9,900.00 |
| 10 + | ₩73,380.00 | ₩35,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 773-7484
- 제조사 부품 번호:
- APH-BNCP-HDBNCJ
- 제조업체:
- Amphenol RF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol RF | |
| Adapter Type | BNC Plug to BNC Socket | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | HD BNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Body Plating | Nickel | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Series | APH | |
| Length | 25mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol RF | ||
Adapter Type BNC Plug to BNC Socket | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type HD BNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Body Plating Nickel | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Series APH | ||
Length 25mm | ||
Standards/Approvals No | ||
비준수
Amphenol HD-BNC Connector Adaptors
Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.
75 Ohms impedence
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor
Note
SMPTE 292M, 424M
관련된 링크들
- Amphenol RF Straight 75 Ω RF Adapter 3GHz Female Female
- Amphenol ICC APH-BNCJ-HDBNCJ RF Adapter
- Amphenol RF 75 Ω BNC RF Terminator, 3GHz, 1 W Average Power Rating
- Amphenol RF Straight 75 Ω RF Adapter 18GHz
- Amphenol RF Straight 75 Ω RF Adapter 12GHz
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Female Female
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Male Male
- Amphenol RF Right Angle 75 Ω RF Adapter 12GHz