Amphenol RF Right Angle 75 Ω Coaxial Adapter 4GHz Female Male
- RS 제품 번호:
- 247-8709
- 제조사 부품 번호:
- 031-9-75RFX
- 제조업체:
- Amphenol RF
대량 구매 할인 받기
10개 더 담고 ₩3,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩15,800.00
일시적 품절
- 2027년 2월 05일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩15,800.00 | - |
| 10 - 24 | ₩15,500.00 | ₩3,000.00 |
| 25 - 49 | ₩15,160.00 | ₩16,000.00 |
| 50 - 99 | ₩14,840.00 | ₩48,000.00 |
| 100 + | ₩14,600.00 | ₩120,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-8709
- 제조사 부품 번호:
- 031-9-75RFX
- 제조업체:
- Amphenol RF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol RF | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Jack to BNC Plug | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Right Angle | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Body Plating | Nickel | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 27.3mm | |
| Series | RFX | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol RF | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Jack to BNC Plug | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Right Angle | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Body Plating Nickel | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 27.3mm | ||
Series RFX | ||
Contact Material Brass | ||
제외
The Amphenol RF BNC Jack to BNC Plug is a right angle adapter which are made of brass material and has 75 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports upto 4 GHz
Insulator Material Delrin
관련된 링크들
- Amphenol RF Right Angle 75 Ω RF Adapter 4GHz Female Male
- Amphenol RF Right Angle 50 Ω Coaxial Adapter
- Amphenol RF Right Angle 75 Ω RF Adapter 12GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Right Angle 75 Ω RF Adapter 1GHz Male Female
- RS PRO Right Angle 75 Ω Coaxial Adapter 1GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter