대량 구매 할인 받기
10개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩61,620.00
재고있음
- 추가로 2026년 11월 23일 부터 55 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩61,620.00 | - |
| 10 + | ₩60,840.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6937
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Jack to SMA Jack | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Orientation | T | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Screw | |
| Length | 23mm | |
| Series | RS PRO | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | IEC 60169-15 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Jack to SMA Jack | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Orientation T | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Coupling Style Screw | ||
Length 23mm | ||
Series RS PRO | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals IEC 60169-15 | ||
- COO (Country of Origin):
- TW
RS PRO 4GHz SMA Jack Coaxial Tee Adaptor (50 Ω)
A SMA jack coax adaptor with a Tee shaped design enabling the connection of 3 SMA plugs.;The SMA coax adaptor or Sub-miniature A adaptors T shape design is ideal for the connection of multiple cables enabling the splitting or combining of signals. Fitted with a screw in connection for secure cable coupling and vibration protection.;Constructed with a tough Gold plated Brass body for strength along with excellent wear and corrosion resistance and Gold plated Phosphor Bronze contacts providing a strong and stable signal transmission. ;The SMA coaxial Tee adaptor benefits from a wide operating temperature of -55 to +155°C making it suitable for use in an extensive range of environments and equipment.
Features and Benefits
4GHz SMA Bulkhead adapter;Plug to jack;Tee adaptor;50 Ω impedance;PTFE insulation;IP67 rated once connected;Wide temperature range of -55 to +155°C;23 x 16mm in size;6.35g in weight
Standards and Approvals: IEC 61169-8
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO T 50 Ω Coaxial Adapter 4GHz
- RS PRO T 50 Ω Coaxial Adapter 4GHz Male Female
- RS PRO T 50 Ω Coaxial Adapter 1GHz
- RS PRO T 50 Ω Coaxial Adapter 11GHz Female
- RS PRO T 50 Ω Coaxial Adapter 1GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz
- RS PRO 50 Ω Coaxial Adapter 18GHz
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female