RS PRO Straight 50 Ω Coaxial Adapter 4GHz

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩13,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 660 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩13,600.00-
5 - 9₩13,180.003%
10 - 24₩12,660.006%
25 +₩12,020.0011%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-9453
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Adapter Type

BNC Plug to BNC Plug

Product Type

Coaxial Adapter

Converts From Type

BNC

Converts to Type

BNC

Mount Type

Panel

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Nickel

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Body Plating

Nickel

Cable Type

Coaxial

Series

RS PRO

Standards/Approvals

RoHS

Contact Material

Brass

Length

36.3mm

COO (Country of Origin):
CN

RS PRO Coaxial BNC Adapter, BNC Plug to BNC Plug, 4 GHz


The RS PRO BNC Plug to Plug coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies and feature a bayonet coupling for easy tool free connection and disconnection.

RS PRO BNC adapters are ideal for applications that require connections to be made and broken repeatedly protecting the connectors by shifting the force to the adaptor. Other applications can include repairs to devices, panel passthroughs and connection extensions.

The RS PRO coax adapter features Nickel plated contacts for excellent wear resistance and a length of 36.3mm.

Due to the ability to quickly connect or disconnect BNC adapters are ideal for a wide range of applications and are often used in test equipment, antenna connections, CCTV and medical equipment.

Features and benefits


  • BNC Plug to BNC Plug

  • Straight orientation

  • 36.3mm

  • Impedance of 50Ω

  • Insulation resistance of up to 100MΩ

  • Working Voltage of 500V

  • Operating temperature range of -65°C to +165°C

  • Approvals and Standards: CE, ROHS

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들