Subtotal (1 unit)*
₩21,520.00
재고있음
- 추가로 2026년 11월 23일 부터 97 개 단위 배송
- 추가로 2027년 4월 12일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-7045
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Adapter Type | SMA | |
| Product Type | Coaxial Adapter | |
| Impedance | 50Ω | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Contact Material | Phosphor Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Adapter Type SMA | ||
Product Type Coaxial Adapter | ||
Impedance 50Ω | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Contact Material Phosphor Copper | ||
- COO (Country of Origin):
- CN
RS PRO SMA Female to Female Coaxial Adapter
Upgrade your connection with RS PRO's SMA Adapter! Get the best of both worlds—reliable performance and superior durability. Our premium quality gold plating ensures maximum wear resistance and longer service life, so you can depend on a secure connection every time. With our easy-to-use panel mounting connection, creating a secure connection is simpler than ever.
Features and Benefits
General Specification
An SMA adapter is commonly used in RF and wireless communication devices. They allow for the connection of SMA connectors, which have a threaded interface. SMA adapters can be male-to-male, female-to-female, or gender changers.
관련된 링크들
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz Female Female
- RS PRO Straight 75 Ω Coaxial Adapter 18GHz
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 18GHz
- Wurth Elektronik Vertical 50 Ω Coaxial Adapter 18GHz
- RS PRO T 50 Ω Coaxial Adapter 1GHz
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz
- RS PRO Straight 50 Ω Coaxial Adapter 3GHz