대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩10,580.00
재고있음
- 1,022 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩10,580.00 |
| 5 - 9 | ₩10,280.00 |
| 10 - 24 | ₩9,860.00 |
| 25 + | ₩9,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-9406
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Jack to SMA Jack | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Length | 13.25mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Jack to SMA Jack | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
Length 13.25mm | ||
- COO (Country of Origin):
- CN
RS PRO Straight SMA Coaxial Adapter, SMA Jack to SMA Jack, 18 GHz
The RS PRO straight SMA (sub miniature A) Female to SMA Female coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies.
The RS PRO coaxial adapter is ideal for applications that require connections to be made and broken repeatedly protecting the connectors by shifting the force to the adaptor. Other applications can include repairs to devices, panel passthroughs and connection extensions.
The RS PRO coax adapter features PTFE insulation with gold-plated Brass contacts for excellent wear resistance and at only 13.25mm long this SMA adapter is ideal for hard to access or space restricted areas.
Coaxial adapters are suited to a wide range of industries and applications and are most commonly used in the radio and television industry, WiFi applications and equipment, GPS and antennas.
Features and benefits
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz Female Female
- RS PRO 50 Ω Coaxial Adapter 18GHz
- RS PRO Straight 75 Ω Coaxial Adapter 18GHz
- RS PRO Straight 50 Ω Coaxial Adapter 8GHz
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz
- RS PRO Straight 50 Ω Coaxial Adapter 3GHz