Amphenol RF Straight 50 Ω Coaxial Adapter 10GHz Male Male
- RS 제품 번호:
- 220-5556
- 제조사 부품 번호:
- PSMP-FSBA-1000
- 제조업체:
- Amphenol RF
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
600개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 120 units)*
₩3,838,080.00
일시적 품절
- 2027년 1월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 120 - 480 | ₩31,984.00 | ₩3,838,176.00 | - |
| 600 + | ₩31,346.00 | ₩3,761,424.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-5556
- 제조사 부품 번호:
- PSMP-FSBA-1000
- 제조업체:
- Amphenol RF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol RF | |
| Product Type | Coaxial Adapter | |
| Adapter Type | PSMP Plug to PSMP Plug | |
| Converts From Type | Coaxial | |
| Converts to Type | Coaxial | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 10GHz | |
| Contact Plating | Gold | |
| Body Plating | White Bronze | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Length | 10mm | |
| Contact Material | Beryllium Copper Alloy | |
| Series | FSBA-1000 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol RF | ||
Product Type Coaxial Adapter | ||
Adapter Type PSMP Plug to PSMP Plug | ||
Converts From Type Coaxial | ||
Converts to Type Coaxial | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 10GHz | ||
Contact Plating Gold | ||
Body Plating White Bronze | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Length 10mm | ||
Contact Material Beryllium Copper Alloy | ||
Series FSBA-1000 | ||
Standards/Approvals No | ||
해당 안됨
- COO (Country of Origin):
- MX
The Amphenol RF Adapter is the most sought after solution for industries and applications which involve RF circuits. The product is an adapter used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
Available in a wide range of configuration to suit the consumer needs
관련된 링크들
- Amphenol RF Straight 50 Ω Coaxial Adapter 10GHz Male Male
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Male
- Amphenol RF 50 Ω Coaxial Adapter 11GHz
- Amphenol RF Right Angle 75 Ω Coaxial Adapter 4GHz Female Male
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Male