Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- RS 제품 번호:
- 220-5485
- 제조사 부품 번호:
- 122352
- 제조업체:
- Amphenol RF
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
125개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 25 units)*
₩449,300.00
일시적 품절
- 2027년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 25 - 100 | ₩17,972.00 | ₩449,280.00 | - |
| 125 - 600 | ₩17,436.00 | ₩435,880.00 | 2% |
| 625 + | ₩17,086.00 | ₩427,160.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-5485
- 제조사 부품 번호:
- 122352
- 제조업체:
- Amphenol RF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol RF | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Plug | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Length | 27.3mm | |
| Standards/Approvals | No | |
| Series | 122 | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol RF | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Plug | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Length 27.3mm | ||
Standards/Approvals No | ||
Series 122 | ||
Contact Material Brass | ||
해당 안됨
The Amphenol RF Adapter is the most sought after solution for industries and applications which involve RF circuits. The product is an adapter used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
Available in a wide range of configuration to suit the consumer needs
관련된 링크들
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Amphenol RF 50 Ω Coaxial Adapter 11GHz
- Amphenol RF Straight 50 Ω RF Adapter 11GHz
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz