Renesas Electronics 5P49V5925B000NLGI PLL Clock Generator 24-Pin 3.46V VFQFPN
- RS 제품 번호:
- 262-8961
- 제조사 부품 번호:
- 5P49V5925B000NLGI
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩11,960.00
재고있음
- 464 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩5,980.00 | ₩11,960.00 | - |
| 10 - 18 | ₩5,360.00 | ₩10,720.00 | 10% |
| 20 - 98 | ₩5,250.00 | ₩10,500.00 | 12% |
| 100 - 198 | ₩4,410.00 | ₩8,820.00 | 26% |
| 200 + | ₩4,310.00 | ₩8,620.00 | 27% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-8961
- 제조사 부품 번호:
- 5P49V5925B000NLGI
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | PLL Clock Generator | |
| Sub Type | Programmable Clock | |
| Output Logic Level | LVCMOS | |
| Maximum Output Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 24 | |
| Maximum Input Frequency | 1MHz | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 3mm | |
| Series | 5P49V5925 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type PLL Clock Generator | ||
Sub Type Programmable Clock | ||
Output Logic Level LVCMOS | ||
Maximum Output Frequency 200MHz | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 24 | ||
Maximum Input Frequency 1MHz | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 3mm | ||
Series 5P49V5925 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics Versa clock 5 is low-power programmable clock generator with best-in-class jitter performance and design flexibility with LVCMOS outputs capable of generating any output frequency. The versa clock is intended for high performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip one-time programmable memory or changed using I2C interface. This is IDTs fifth generation of programmable clock technology. The frequencies are generated from a single reference clock or crystal input. A glitch less manual switchover function allows one of the redundant clock inputs to be selected during normal operation.
5 LVCMOS outputs, including 1 reference output
In-system programmable with 4 independent output frequencies
Up to 200 MHz input/output frequencies
Also supports crystal input
Stores 4 different configurations in OTP non-volatile memory
관련된 링크들
- Renesas Electronics 5P49V5925B000NLGI PLL Clock Generator 24-Pin 3.46V VFQFPN
- Renesas Electronics 5P49V6901A000NLGI Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6965A000NLGI Clock Generator, 24-Pin 4 VFQFPN
- Renesas Electronics 5P49EE502NDGI PLL Clock Generator 5 20-Pin 4.6V VFQFPN
- Renesas Electronics 5X1503-000NLGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 9FGV0231AKILF PLL Clock Generator 2 24-Pin VFQFPN
- Renesas Electronics 9FGV0441AKILF PLL Clock Generator 4 32-Pin VFQFPN
- Renesas Electronics 9FGV0641AKLF PLL Clock Generator 6 40-Pin VFQFPN