Renesas Electronics 74FCT3807PYGI PLL Clock Driver, 20-Pin 10 SSOP
- RS 제품 번호:
- 263-7955
- 제조사 부품 번호:
- 74FCT3807PYGI
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-7955
- 제조사 부품 번호:
- 74FCT3807PYGI
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | PLL Clock Driver | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.8mm | |
| Height | 2.34mm | |
| Series | 74FCT3807A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Output Frequency | 133.33Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type PLL Clock Driver | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.8mm | ||
Height 2.34mm | ||
Series 74FCT3807A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Output Frequency 133.33Hz | ||
- COO (Country of Origin):
- MY
The Renesas Electronics clock driver is built using advanced dual metal CMOS technology. This low skew clock driver offers 1:10 fan out. The large fan out from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. It offers low capacitance inputs with hysteresis for improved noise margins. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.
Guaranteed low skew < 500ps
Very low duty cycle distortion < 1.0ns
Very low CMOS power levels
TTL compatible inputs and outputs
Two independent output banks with 3-state control
관련된 링크들
- Renesas Electronics 74FCT3807PYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807SQGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807DPYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYG PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYG8 PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807ASOG PLL Clock Driver, 20-Pin 10 SOIC
- Renesas Electronics 74FCT3807APYG Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYGI8 Clock Driver, 20-Pin 10 SSOP