Renesas Electronics 74FCT3807APYGI8 Clock Driver, 20-Pin 10 SSOP
- RS 제품 번호:
- 249-4397
- 제조사 부품 번호:
- 74FCT3807APYGI8
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-4397
- 제조사 부품 번호:
- 74FCT3807APYGI8
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Clock Driver | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | IDT74FCT3807/A | |
| Standards/Approvals | No | |
| Maximum Output Frequency | 133.33MHz | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Clock Driver | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series IDT74FCT3807/A | ||
Standards/Approvals No | ||
Maximum Output Frequency 133.33MHz | ||
Automotive Standard No | ||
The Renesas Electronics FCT3807/A 3.3V clock driver is built using advanced dual metal CMOS technology. This low skew clock driver offers 1:10 fan-out. The large fan-out from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. The FCT3807/A offers low capacitance inputs with hysteresis for improved noise margins. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.
0.5 MICRON CMOS Technology
Guaranteed low skew < 350ps (max.)
Very low duty cycle distortion < 350ps (max.)
High speed: propagation delay < 3ns (max.)
Very low CMOS power levels
TTL compatible inputs and outputs
1:10 fan-out
Maximum output rise and fall time < 1.5ns (max.)
Low input capacitance: 4.5pF typical
VCC = 3.3V ± 0.3V
Inputs can be driven from 3.3V or 5V components
Available in SSOP, SOIC, and QSOP packages
관련된 링크들
- Renesas Electronics 74FCT3807APYGI8 Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYG Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807SQGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807DPYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYG PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYG8 PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807DPYGI8 Clock Driver, 20-Pin 10 SSOP/QSOP/TSSOP