Renesas Electronics 49FCT3805PYG8 Clock Buffer, 20-Pin SSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 1500 units)*

₩2,172,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 7월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
1500 +₩1,448.00₩2,170,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-8951
제조사 부품 번호:
49FCT3805PYG8
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Clock Buffer

Package Type

SSOP

Pin Count

20

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

IDT49FCT3805/A

Automotive Standard

No

Maximum Output Frequency

1GHz

The Renesas Electronics Clock driver is non-inverting clock driver built using advanced dual metal CMOS technology. The device consists of two banks of drivers, each with a 1:5 fan-out and its own output enable control. The device has a heartbeat monitor for diagnostics and PLL driving. The MON output is identical to all other outputs and complies with the output specifications in this document. The clock driver offers low capacitance inputs with hysteresis. The clock driver is designed for high speed clock distribution where signal quality and skew are critical.

0.5 micron CMOS technology

Very low CMOS power levels

Two independent output banks with 3-state control

Inputs can be driven from 3.3V or 5V components

관련된 링크들