Renesas Electronics 49FCT3805DPYGI Clock Divider, 20-Pin 10 SSOP
- RS 제품 번호:
- 254-4924
- 제조사 부품 번호:
- 49FCT3805DPYGI
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 254-4924
- 제조사 부품 번호:
- 49FCT3805DPYGI
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Clock Divider | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 49FCT | |
| Automotive Standard | No | |
| Maximum Output Frequency | 166MHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Clock Divider | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 49FCT | ||
Automotive Standard No | ||
Maximum Output Frequency 166MHz | ||
The Renesas Electronics 3.3 volt clock driver built using advanced CMOS technology. The device consists of two banks of drivers, each with a 1:5 fanout and its own output enable control. The device has a heartbeat monitor fordiagnostics and PLL driving. The MON output is identical to all other outputs and complies with the output specifications in this document. It offers low capacitance inputs. It is designed for high speed clock distribution where signal quality and skew are critical. It also allows single point-to-point transmission line driving in applications such as address distribution, where one signal must be distributed to multiple recievers with low skew and high signal quality.
Advanced CMOS technology
Guaranteed low skew < 200 ps (max)
Very low propagation delay < 2.5 ns (max)
Very low duty cycle distortion < 270 ps (max)
Very low CMOS power levels
Operating frequency up to 166 MHz
TTL compatible inputs and outputs
Inputs can be driven from 3.3 V or 5 V components
Two independent output banks with 3-state control
Available in SSOP and QSOP packages
관련된 링크들
- Renesas Electronics 49FCT3805DPYGI Clock Divider, 20-Pin 10 SSOP
- Renesas Electronics 49FCT3805PYG8 Clock Buffer, 20-Pin SSOP
- Renesas Electronics 49FCT3805APYGI8 Clock Buffer, 20-Pin 10 SSOP
- Renesas Electronics 49FCT3805EPYGI PLL Clock Driver, 20-Pin 5 SSOP
- Renesas Electronics 49FCT3805APYG Buffer/Clock Driver, 20-Pin 11 SSOP
- Renesas Electronics 49FCT3805APYG8 Clock Buffer, 20-Pin 10 SSOP
- Renesas Electronics 49FCT3805APYGI PLL Clock Driver, 20-Pin 5 SSOP
- Renesas Electronics 74FCT3807DPYGI PLL Clock Driver, 20-Pin 10 SSOP