Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 16.5 mm diameter 16.5 mm for use with Sealing Plugs

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩33,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

팩
한팩당
한팩당*
1 - 4₩33,660.00₩3,366.00
5 +₩32,720.00₩3,272.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
638-508
제조사 부품 번호:
1421861
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Seal Type

Sealing Plug

Product Type

Circular Connector Seal

Shell Size

16.5 mm

For Use With

Sealing Plugs

Length

22mm

Diameter

16.5mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

60°C

Material

Polyamide

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Sealing Plug is designed to offer robust protection and sealing capabilities for a variety of applications. Engineered with precision, it is ideal for environments that demand both reliability and versatility. The sealing plug features a striking red colour, ensuring visibility within control cabinets and industrial settings. Manufactured from halogen free materials, it adheres to strict safety standards, making it suitable for environmentally conscious applications. Its compact dimensions make it an easy fit for tight installations, while its high quality construction ensures resilience and durability in the face of challenging conditions.

Distinct red colour enhances visibility and identification

Designed for consistent performance even in harsh conditions

Manufactured to comply with stringent safety and environmental regulations

Weight efficient design eases logistical handling and transportation

관련된 링크들