TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 35.18 mm for use with MIL-DTL-38999 Connectors
- RS 제품 번호:
- 261-1101
- 제조사 부품 번호:
- 93-22017
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 261-1101
- 제조사 부품 번호:
- 93-22017
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Circular Connector Seal | |
| Seal Type | Gasket | |
| For Use With | MIL-DTL-38999 Connectors | |
| Length | 38.1mm | |
| Diameter | 35.18mm | |
| Series | Kemtron 93 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Silicone, Graphite, Nickel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Circular Connector Seal | ||
Seal Type Gasket | ||
For Use With MIL-DTL-38999 Connectors | ||
Length 38.1mm | ||
Diameter 35.18mm | ||
Series Kemtron 93 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Silicone, Graphite, Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is fluoro silicone and filler material used is nickel plated graphite.
Gasket shape is sheet
Reusable more than 3 times
Petroleum resistant
관련된 링크들
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 35.18 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 38.35 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 19.3 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 25.78 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 41.53 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 22.48 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 29.05 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 32.25 mm for use with MIL-DTL-38999 Connectors