TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 22.48 mm for use with MIL-DTL-38999 Connectors
- RS 제품 번호:
- 261-1070
- 제조사 부품 번호:
- 93-22003
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 20 units)*
₩185,200.00
일시적 품절
- 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 20 - 20 | ₩9,260.00 | ₩185,220.00 |
| 40 - 60 | ₩8,968.00 | ₩179,380.00 |
| 80 - 100 | ₩8,552.00 | ₩171,060.00 |
| 120 + | ₩8,296.00 | ₩165,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-1070
- 제조사 부품 번호:
- 93-22003
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Seal Type | Gasket | |
| Product Type | Circular Connector Seal | |
| For Use With | MIL-DTL-38999 Connectors | |
| Length | 26.92mm | |
| Diameter | 22.48mm | |
| Series | Kemtron 93 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Nickel, Graphite, Silicone | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Seal Type Gasket | ||
Product Type Circular Connector Seal | ||
For Use With MIL-DTL-38999 Connectors | ||
Length 26.92mm | ||
Diameter 22.48mm | ||
Series Kemtron 93 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Nickel, Graphite, Silicone | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is nickel plated graphite.
Gasket shape is sheet
Reusable more than 3 times
Not petroleum resistant
관련된 링크들
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 22.48 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 38.35 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 35.18 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 19.3 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 25.78 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 41.53 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 29.05 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 32.25 mm for use with MIL-DTL-38999 Connectors