TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 17, 18 diameter 32.25mm for use with
- RS 제품 번호:
- 261-1143
- 제조사 부품 번호:
- 93-22036
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
Subtotal (1 Bag of 20 units)*
₩389,611.20
일시적 품절
- 2026년 1월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 20 - 20 | ₩19,480.56 | ₩389,611.20 |
| 40 - 60 | ₩18,867.68 | ₩377,334.80 |
| 80 - 100 | ₩17,987.84 | ₩359,775.60 |
| 120 - 220 | ₩17,374.96 | ₩347,480.40 |
| 240 + | ₩16,671.84 | ₩333,455.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-1143
- 제조사 부품 번호:
- 93-22036
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Seal Type | Gasket | |
| Shell Size | 17, 18 | |
| For Use With | MIL-DTL-38999 Connectors | |
| Length | 34.32mm | |
| Diameter | 32.25mm | |
| Series | Kemtron 93 | |
| Maximum Operating Temperature | +160°C | |
| Minimum Operating Temperature | -55°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 17, 18 | ||
For Use With MIL-DTL-38999 Connectors | ||
Length 34.32mm | ||
Diameter 32.25mm | ||
Series Kemtron 93 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is fluoro silicone and filler material used is silver plated aluminium.
Gasket shape is sheet
Reusable more than 3 times
Petroleum resistant
Reusable more than 3 times
Petroleum resistant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 17, 18 diameter 32.25mm for use with
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 17 diameter 32.25mm for use with MIL-DTL-38999
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 15, 16 diameter 29.05mm for use with
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 13, 14 diameter 25.78mm for use with
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 11, 12 diameter 22.48mm for use with
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 19, 20 diameter 35.18mm for use with
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 21, 22 diameter 38.35mm for use with
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 23, 24 diameter 41.53mm for use with