Amphenol Air LB, ECTA133 Circular Connector Seal Flange, Shell Size 27 mm diameter 23 mm for use with Industrial and

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
227-2307
제조사 부품 번호:
13302JE
제조업체:
Amphenol Air LB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Air LB

Product Type

Circular Connector Seal

Seal Type

Flange

Shell Size

27 mm

For Use With

Industrial and Automation Circular Connector

Length

27mm

Diameter

23mm

Series

ECTA133

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Amphenol Air LB Circular Connectors comes with Push Pull locking system and Neoprene Size 2. The Contacts material made of copper alloy with nickel barrier layer and gold plating.

-40°C to +125°C temperature range

1000 operations for all shell types Mating

관련된 링크들