Amphenol Air LB, ECTA133Size 2 Straight Backshell, For Use With Circular Connector

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
330-977
제조사 부품 번호:
13302PES1
제조업체:
Amphenol Air LB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Air LB

Product Type

Backshell

For Use With

Circular Connector

Shell Size

2

Orientation

Straight

Series

ECTA133

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Amphenol Air LB Backshell is a highly durable and efficient component designed to provide IP67-rated protection with braid clamping capability. It ensures a secure connection and shielding termination in harsh environments, making it suitable for military, aerospace, and industrial applications. Compliant with the EN61984 standard, this backshell is engineered for robust performance and environmental resistance.

Shells 2

Length 42 mm

Diameter 24 mm

Cable Diameter 5.5 to 9 mm

관련된 링크들