Amphenol Air LB, ECTA544 Circular Connector Seal Seal, Shell Size 1 diameter 18 mm for use with Industrial and
- RS 제품 번호:
- 227-2328
- 제조사 부품 번호:
- 54401JT
- 제조업체:
- Amphenol Air LB
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 227-2328
- 제조사 부품 번호:
- 54401JT
- 제조업체:
- Amphenol Air LB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Air LB | |
| Product Type | Circular Connector Seal | |
| Seal Type | Seal | |
| Shell Size | 1 | |
| For Use With | Industrial and Automation Circular Connector | |
| Diameter | 18mm | |
| IP Rating | IP67B | |
| Series | ECTA544 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Material | TPE | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Air LB | ||
Product Type Circular Connector Seal | ||
Seal Type Seal | ||
Shell Size 1 | ||
For Use With Industrial and Automation Circular Connector | ||
Diameter 18mm | ||
IP Rating IP67B | ||
Series ECTA544 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Material TPE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB O ring seal for ECTA544 Series connector It offers a range of plastic circular connectors for industrial applications (robotics, laboratory test equipment, transportation industry and tool interconnection).
up to IP67 rating
-40°C to +125°C temperature range
관련된 링크들
- Amphenol Air LB ECTA544 Cover, Shell Size 24.8 IP67 Rated, Thermoplastic
- Amphenol Air LB, ECTA133 Circular Connector Seal Flange, Shell Size 27 mm diameter 23 mm for use with Industrial and
- Amphenol Air LB, ECTA 133 Circular Connector Seal diameter 23 mm
- Amphenol Air LB, 544 Circular Connector Seal Flange, Shell Size 2 diameter 25 mm for use with 5440E2xxx
- Amphenol Air LB Circular Connector, 5 Contacts, Panel Mount, Standard Connector, Socket, Female, IP67, ECTA 544 Series
- Amphenol Air LB Circular Connector, 12 Contacts, Panel Mount, Standard Connector, Socket, Female, IP67, ECTA 544 Series
- Amphenol Air LB, ECTA 544, Copper Alloy Nickel Gold Plated Straight 1 Way Cable MIL Spec Circular Connector Female,
- Amphenol Air LB, ECTA 544 Straight 19 Way Panel Mount MIL Spec Circular Connector Female, Female Contacts, Push Pull