Phoenix Contact, PROT-MINFS Sealing Cap, Shell Size 7/8 diameter 27 mm for use with sensor cables
- RS 제품 번호:
- 487-677
- 제조사 부품 번호:
- 1410133
- 제조업체:
- Phoenix Contact
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 487-677
- 제조사 부품 번호:
- 1410133
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Sealing Cap | |
| Shell Size | 7/8 | |
| For Use With | sensor cables | |
| Length | 26.2mm | |
| Diameter | 27mm | |
| IP Rating | IP65, IP67 | |
| Series | PROT-MINFS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide 66 | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Sealing Cap | ||
Shell Size 7/8 | ||
For Use With sensor cables | ||
Length 26.2mm | ||
Diameter 27mm | ||
IP Rating IP65, IP67 | ||
Series PROT-MINFS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide 66 | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sealing cap is MADE of plastic designed for sensor cables and compatible with 7/8 inch plugs.
Material PA 6.6 GF
Flammability rating according to UL 94 V0
Seal material NBR
관련된 링크들
- Phoenix Contact, PROT-MINFS-PA Series Sealing Cap 27 mm for Use with sensor cables, 7/8" plugs, Flammability rating UL
- Phoenix Contact, PROT-MINFS-PA-CHAIN Series Sealing Cap 27 mm for Use with 7/8" connectors, EU RoHS, Flammability rating
- Phoenix Contact, PROT-M8 Series Sealing Cap for Use with sensor cables
- Phoenix Contact Q-PROT 9/11 Series, Sealing Cap
- Phoenix Contact, PROT-M12 FS-PA-CHAIN Series Sealing Cap for Use with free M12 plugs, sensor cables, Flammability rating
- Phoenix Contact Sealing Cap Sealing Plug, Shell Size 9 x 16 mm diameter 8.8 mm
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 27 mm diameter 27 mm for use with Sealing Plugs
- RS PRO Sealing Cap Sealing Plug, Shell Size 30 mm diameter 30 mm for use with Magnetic Connector