RS PRO Sealing Cap Sealing Plug, Shell Size 30 mm diameter 30 mm for use with Magnetic Connector
- RS 제품 번호:
- 231-7903
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 ₩2,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩8,880.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩8,880.00 | - |
| 10 - 49 | ₩8,660.00 | ₩2,200.00 |
| 50 + | ₩7,128.00 | ₩87,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-7903
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Sealing Cap | |
| Seal Type | Sealing Plug | |
| Shell Size | 30 mm | |
| For Use With | Magnetic Connector | |
| Length | 75mm | |
| Diameter | 30mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Sealing Cap | ||
Seal Type Sealing Plug | ||
Shell Size 30 mm | ||
For Use With Magnetic Connector | ||
Length 75mm | ||
Diameter 30mm | ||
Standards/Approvals No | ||
Sealing Cap, Shell Size 30mm diameter for use with Magnetic Connector
Looking for a safe way to power electrical equipment that's frequently connected and disconnected? The RS PRO magnetic circular connector series offers a practical solution, as the connectors will un-couple if the cable gets dragged or pulled without damaging your equipment. Designed for use with a compatible panel mount/cable mount magnetic connectors, the magnetisation creates a seamless connection. These connectors are commonly used to charge instrumentation equipment and medical devices.
This durable connector has been tested to stringent professional standards. Its gold-plated copper alloy contact offers exceptional conductivity while protecting against wear, abrasion, and corrosion. The connector cables are two metres long and housed in a PVC thermoplastic outer sheath that protects the wiring against changes in temperature. These connectors are available unterminated, so you can wire them in wherever needed or with USB-A plugs. The cable supports a maximum current of 5A at 30V.
Features and Benefits
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Phoenix Contact Sealing Cap Sealing Plug, Shell Size 9 x 16 mm diameter 8.8 mm
- Phoenix Contact, SEALING PLUG 10X16 RD Sealing Cap Seal, Shell Size 10 x 16 mm diameter 9.8 mm for use with Threads
- Phoenix Contact, 1421863 Circular Connector Seal Sealing Plug, Shell Size 24 mm diameter 24 mm for use with Sealing
- Phoenix Contact, 1421865 Circular Connector Seal Sealing Plug, Shell Size 34 mm diameter 34 mm for use with Sealing
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 27 mm diameter 27 mm for use with Sealing Plugs
- Phoenix Contact Sealing Cap Seal, Shell Size 6 x 16 mm diameter 5.8 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 14 x 22 mm diameter 13.5 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 8 x 16 mm diameter 7.8 mm