Phoenix Contact, PROT-M12 FS-PA-CHAIN Series Sealing Cap for Use with free M12 plugs, sensor cables, Flammability rating

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩5,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 440 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 1₩5,940.00-
2 - 2₩5,800.002%
3 +₩5,700.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
803-3294
제조사 부품 번호:
1430873
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Dust Cap

Sub Type

Sealing Cap

For Use With

free M12 plugs, sensor cables

Series

PROT-M12 FS-PA-CHAIN

Standards/Approvals

Flammability rating according to UL 94 V0, EU REACH SVHC, EU RoHS, CHINA RoHS

COO (Country of Origin):
DE

Phoenix Contact Female Dust Cap, M12, Nylon - PROT-M12 FS-PA-CHAIN - 1430873


Use this handy dust cap from Phoenix Contact to close unused plugs and other I/O (input/output) field devices. It effectively Seals unoccupied ports to keep dust and moisture from getting into your electrical connections and causing damage.

The cap is MADE from strong nylon that's long-lasting and resistant to corrosion, so you can rely on it for a long service life. Its light weight of only 4.6g means there's no risk of the unit putting unnecessary strain on an electrical port. It comes supplied with a fixing band, so you can conveniently attach it to machinery or equipment and there's less chance of losing it.

A protective dust cover like this is suitable for use in a wide variety of industrial applications, such as assembly lines, robotics and equipment manufacturing. It meets UL 94-V0 flammability standards, which means it's self-extinguishing and won't contribute to an electrical fire.

• IP67 (ingress protection) rating indicates full protection against dust and water

• Wide operating temperature range of -25°C to +85°C for use in extreme industrial conditions

• Nitrile rubber (NBR) seal is hard-wearing and provides an air-tight seal

Phoenix Contact Sealing Cap


Sealing cap for unoccupied flush-type plugs & I/O field devices

관련된 링크들