Phoenix Contact, RCSize 7.5 to 9.5 mm Straight Circular Connector Backshell Strain Relief, For Use With Connector

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩120,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

한팩당
한팩당*
1 - 4₩120,260.00₩12,026.00
5 +₩116,920.00₩11,692.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
519-418
제조사 부품 번호:
1604362
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Circular Connector Backshell

For Use With

Connector

Shell Size

7.5 to 9.5 mm

Orientation

Straight

Strain Relief

Yes

Series

RC

Standards/Approvals

RoHS II

COO (Country of Origin):
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is expertly designed to enhance connectivity and efficiency in various applications. With a focus on shielding and robust construction, it caters specifically to users requiring reliable interconnections in demanding environments. This product accommodates a range of cable diameters, ensuring versatility across different setups. Crafted with attention to detail, it plays a crucial role in maintaining signal integrity and is compatible with a variety of cable types. Designed for ease of installation and use, it reflects the high standards of engineering synonymous with its manufacturer.

Shielded design provides superior protection against electromagnetic interference

Robust mechanical properties ensure long term durability and reliability

Meets EU RoHS requirements showcasing commitment to environmental standards

Ideal for use in automation and industrial applications enhancing operational efficiency

관련된 링크들