Phoenix Contact, RCSize 3.5 to 4.5 mm Circular Connector Backshell Strain Relief, For Use With Connector

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩120,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

한팩당
한팩당*
1 - 4₩120,260.00₩12,026.00
5 +₩116,920.00₩11,692.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
519-421
제조사 부품 번호:
1604491
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Circular Connector Backshell

For Use With

Connector

Shell Size

3.5 to 4.5 mm

Strain Relief

Yes

Series

RC

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is an essential component for optimising cable connections in various industrial applications. Designed with a shielded mechanism, it ensures effective electromagnetic compatibility, promoting enhanced performance in sensitive environments. Its thoughtful engineering accommodates a cable diameter range of 3.5 mm to 4.5 mm, making it a versatile choice for diverse wiring needs. The robust construction of the adapter guarantees durability and reliability, crucial for maintaining seamless operations in demanding settings. Ideal for use in automation and control cabinet applications, this accessory simplifies installation while providing secure cable management.

Designed with shielded technology for improved EMC performance

Versatile cable diameter range supports various applications

Made from high quality materials for enhanced durability

Facilitates easy installation and secure cable management

Optimised for use in automation and control cabinets

Complies with strict environmental standards for sustainability

관련된 링크들