Phoenix Contact, RCSize 4.5 to 5.5 mm Circular Connector Backshell Strain Relief, For Use With Connector

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩131,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

한팩당
한팩당*
1 - 4₩131,840.00₩13,184.00
5 +₩128,180.00₩12,818.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
496-807
제조사 부품 번호:
1604500
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Circular Connector Backshell

For Use With

Connector

Shell Size

4.5 to 5.5 mm

Strain Relief

Yes

Series

RC

Standards/Approvals

RoHS II

COO (Country of Origin):
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is designed to provide exceptional reliability and performance in various industrial applications. With a robust shielding feature, it ensures effective signal integrity, thereby minimising interference in sensitive environments. The product caters to cable diameters ranging from 4.5mm to 5.5mm, making it adaptable for diverse wiring setups. Built for efficiency, this component integrates seamlessly into existing systems while supporting a variety of series, including NC and RC. Crafted with user convenience in mind, it features a made to order design that allows for tailored solutions, ensuring that specific installation requirements are met.

Designed for easy installation in various industrial environments

Provides robust shielding to maintain signal integrity

Accommodates a range of cable diameters for versatile applications

Supports multiple series for enhanced compatibility

Made to order design allows for tailored solutions

Complies with EU RoHS standards for environmental safety

관련된 링크들