Arcol Ohmite C300K12RE, 12 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- RS 제품 번호:
- 893-0858
- 제조사 부품 번호:
- C300K12RE
- 제조업체:
- Arcol Ohmite
Subtotal (1 unit)*
₩79,840.00
마지막 RS 재고
- 최종적인 4 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩79,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 893-0858
- 제조사 부품 번호:
- C300K12RE
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 12Ω | |
| Power Rating | 300W | |
| Series | C300 | |
| Package/Case | Tubular | |
| Tolerance | ±10 % | |
| Temperature Coefficient | ±400 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Tinned Lug with Hole | |
| Overall Length | 215.9mm | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 28.58mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 12Ω | ||
Power Rating 300W | ||
Series C300 | ||
Package/Case Tubular | ||
Tolerance ±10 % | ||
Temperature Coefficient ±400 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Tinned Lug with Hole | ||
Overall Length 215.9mm | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals RoHS | ||
Overall Diameter 28.58mm | ||
- COO (Country of Origin):
- MX
Ohmite 280 Corrib® Series Fixed Resistors
The 280 series of heavy-duty power resistors from Ohmite are constructed with corrugated resistive wire. The wire is fused to the ceramic core by a protective vitreous coating, ensuring improved durability. The corrugated wire and ribbed construction enables rapid cooling. With a hollow core unit, these power resistors can be fastened to chassis surfaces with brackets and through bolts.
Features & Benefits:
Tinned lug terminals with holes;Adjustable lug supplied with adjustable 300 W models;±10% tolerance;Overload: 10 times rated wattage for 5 seconds;750 W or above models feature silicone coating
Product Applications:
These power resistors are suitable for applications requiring low resistance at high current capacity. For example, the 300 W model has resistances as low as 0.1 Ω. These power resistors are ideal for dynamic braking and motor starting applications.
관련된 링크들
- Arcol Ohmite C300K12RE, 12 Ω 300 W Wirewound Resistor 10%
- Arcol Ohmite C300K20RE, 20 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite 850F25RE, 25 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite 825F25RE, 25 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite 805F50RE, 50 Ω 5 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite L100J10RE, 10 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite L25J10RE, 10 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 470R J, 470 Ω 300 W Wirewound Chassis Mount Resistor ±5 %