Arcol Ohmite 805F50RE, 50 Ω 5 W Wirewound Chassis Mount Resistor ±1 %
- RS 제품 번호:
- 891-6417
- 제조사 부품 번호:
- 805F50RE
- 제조업체:
- Arcol Ohmite
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 891-6417
- 제조사 부품 번호:
- 805F50RE
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 50Ω | |
| Power Rating | 5W | |
| Series | 805 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±20 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 30mm | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 275°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 8.8mm | |
| Overall Width | 16.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 50Ω | ||
Power Rating 5W | ||
Series 805 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±20 ppm/°C | ||
Tolerance ±1 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 30mm | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 275°C | ||
Standards/Approvals RoHS | ||
Overall Height 8.8mm | ||
Overall Width 16.5mm | ||
Ohmite 89 Series Aluminium Housed Axial Terminal Wirewound Resistors
Ohmite 89 Series high-performance aluminium housed axial terminal resistors. These moulded-construction aluminium housed resistors are available in higher power ratings than standard axial resistors and are designed to withstand vibration, shock and harsh environmental conditions. The 89 Series Metal-Mite® resistors are aluminium housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities.
Features & Benefits:
High Stability
High power to size ratio
Metal housing allows chassis mounting and provides heat sink capability
Aluminium housed, Ceramic Wirewound
관련된 링크들
- Arcol Ohmite 850F25RE, 25 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite 825F25RE, 25 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite 50 Ω Wirewound Resistor 5 W 1 % 45F50RE
- Arcol Ohmite C300K12RE, 12 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite L100J10RE, 10 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite L25J10RE, 10 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite C300K20RE, 20 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite L225J50RE, 50 Ω 225 W Silicone Chassis Mount Resistor ±5 %