Arcol Ohmite L100J10RE, 10 Ω 100 W Wirewound Chassis Mount Resistor ±5 %

대량 구매 할인 받기

10개 더 담고 ₩17,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩43,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩43,100.00-
10 - 19₩41,360.00₩17,400.00
20 - 49₩40,540.00₩51,200.00
50 +₩39,740.00₩168,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-5512
제조사 부품 번호:
L100J10RE
제조업체:
Arcol Ohmite
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

10Ω

Power Rating

100W

Series

270

Package/Case

Tubular

Packaging

Tubular

Temperature Coefficient

±260 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder

Overall Length

165.1mm

Minimum Operating Temperature

25°C

Maximum Operating Temperature

350°C

Overall Height

165.1mm

Standards/Approvals

RoHS

Overall Diameter

19.1mm

Terminals suitable for soldering or bolt connection

High wattage applications

Rugged lead free vitreous enamel coating

Flame resistant coating

All welded construction

RoHS compliant available

Fast on option

Select 270 Type fixed resistors for applications requiring wattage ratings from 12 to 1000 watts. The 270 Type resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permit fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Suitable for rugged applications, the 270 Type resistors feature all-welded construction and durable lead free vitreous enamel coating. Mounting brackets not included with resistors.

관련된 링크들