TE Connectivity CJP500J1K0J, 1 kΩ 500 W Wirewound Power Resistor 5 %
- RS 제품 번호:
- 261-2422
- 제조사 부품 번호:
- CJP500J1K0J
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 261-2422
- 제조사 부품 번호:
- CJP500J1K0J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Power Resistor | |
| Resistance | 1kΩ | |
| Power Rating | 500W | |
| Series | CJP | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±200 ppm/°C | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 335mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | UL | |
| Overall Height | 30mm | |
| Overall Width | 60mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Power Resistor | ||
Resistance 1kΩ | ||
Power Rating 500W | ||
Series CJP | ||
Packaging Box | ||
Package/Case Aluminium | ||
Temperature Coefficient ±200 ppm/°C | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -25°C | ||
Overall Length 335mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals UL | ||
Overall Height 30mm | ||
Overall Width 60mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 1100 g
Vibration resistant
관련된 링크들
- TE Connectivity CJP500J1K5J, 1.5 kΩ 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J1R5J, 1.5 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J6R8J, 6.8 Ω 500 W Wirewound, Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J1K0J, 1 kΩ 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP120J1K0J, 1 kΩ 120 W Wirewound Power Resistor 5 %
- TE Connectivity CJP400J1K0J, 1 kΩ 400 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J1K0J, 1 kΩ 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP80J1K0J, 1 kΩ 80 W Wirewound Power Resistor 5 %