TE Connectivity CJP500J6R8J, 6.8 Ω 500 W Wirewound, Wirewound Power Resistor 5 %
- RS 제품 번호:
- 261-2438
- 제조사 부품 번호:
- CJP500J6R8J
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 261-2438
- 제조사 부품 번호:
- CJP500J6R8J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 6.8 Ω | |
| Power Rating | 500 W | |
| Technology | Wirewound, Wirewound | |
| Product Type | Power Resistor | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 250 °C | |
| Minimum Operating Temperature | -25 °C | |
| Overall Height | 30 mm | |
| Overall Length | 335 mm | |
| Overall Width | 60 mm | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Series | CJP | |
| Standards/Approvals | UL | |
| Temperature Coefficient | ±200 ppm/°C | |
| Termination Style | Flying Leads | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 6.8 Ω | ||
Power Rating 500 W | ||
Technology Wirewound, Wirewound | ||
Product Type Power Resistor | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Maximum Operating Temperature 250 °C | ||
Minimum Operating Temperature -25 °C | ||
Overall Height 30 mm | ||
Overall Length 335 mm | ||
Overall Width 60 mm | ||
Package/Case Aluminium | ||
Packaging Box | ||
Series CJP | ||
Standards/Approvals UL | ||
Temperature Coefficient ±200 ppm/°C | ||
Termination Style Flying Leads | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 1100 g
Vibration resistant
관련된 링크들
- TE Connectivity CJP1000J6R8J, 6.8 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP100J6R8J, 6.8 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP60J6R8J, 6.8 Ω 60 W Wirewound Power Resistor 5 %
- TE Connectivity CJP800J6R8J, 6.8 Ω 800 W Wirewound Power Resistor 5 %
- TE Connectivity CJP80J6R8J, 6.8 Ω 80 W Wirewound Power Resistor 5 %
- TE Connectivity CJP120J6R8J, 6.8 Ω 120 W Wirewound Power Resistor 5 %
- TE Connectivity CJP600J6R8J, 6.8 Ω 600 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J6R8J, 6.8 Ω 200 W Wirewound Power Resistor 5 %