TE Connectivity CJP400J1K0J, 1 kΩ 400 W Wirewound Power Resistor 5 %
- RS 제품 번호:
- 261-2401
- 제조사 부품 번호:
- CJP400J1K0J
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 261-2401
- 제조사 부품 번호:
- CJP400J1K0J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 1kΩ | |
| Product Type | Power Resistor | |
| Power Rating | 400W | |
| Series | CJP | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Temperature Coefficient | ±200 ppm/°C | |
| Tolerance | 5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Overall Length | 265mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 30mm | |
| Overall Width | 60mm | |
| Standards/Approvals | UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 1kΩ | ||
Product Type Power Resistor | ||
Power Rating 400W | ||
Series CJP | ||
Package/Case Aluminium | ||
Packaging Box | ||
Temperature Coefficient ±200 ppm/°C | ||
Tolerance 5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Overall Length 265mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Overall Height 30mm | ||
Overall Width 60mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 840 g
Vibration resistant
관련된 링크들
- TE Connectivity CJP400J1K5J, 1.5 kΩ 400 W Wirewound Power Resistor 5 %
- TE Connectivity CJP400J1R5J, 1.5 Ω 400 W Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J1K0J, 1 kΩ 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP120J1K0J, 1 kΩ 120 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J1K0J, 1 kΩ 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J1K0J, 1 kΩ 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP80J1K0J, 1 kΩ 80 W Wirewound Power Resistor 5 %
- TE Connectivity CJP800J1K0J, 1 kΩ 800 W Wirewound Power Resistor 5 %