TE Connectivity HCF216J220RJ, 220 Ω 200 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩186,840.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 11 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 9₩186,840.00
10 - 19₩179,340.00
20 - 49₩171,880.00
50 +₩168,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-9552
제조사 부품 번호:
HCF216J220RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

220Ω

Product Type

Wirewound Fixed Resistor

Power Rating

200W

Series

HCF

Package/Case

Aluminium

Packaging

Box

Tolerance

10 %, ±5 %

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Aluminium

Overall Length

216mm

Overall Width

60mm

Overall Height

15mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The TE Connectivity HCF series 200W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.

Resistance = 220?

Low profile = 15mm thick

Maximum temperature = 275°C

IP54 ingress protection

관련된 링크들