TE Connectivity HCF216J33RJ, 33 Ω 200 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
205-9547
제조사 부품 번호:
HCF216J33RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

33Ω

Product Type

Wirewound Fixed Resistor

Power Rating

200W

Series

HCF

Package/Case

Aluminium

Packaging

Box

Temperature Coefficient

±200 ppm/°C

Tolerance

10 %, ±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder

Overall Length

216mm

Maximum Operating Temperature

275°C

Overall Height

15mm

Overall Width

60mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The TE Connectivity HCF series 200W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.

Resistance = 33?

Low profile = 15mm thick

Maximum temperature = 275°C

IP54 ingress protection

관련된 링크들