TE Connectivity HCF216J100RJ, 100 Ω 200 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- RS 제품 번호:
- 205-9550
- 제조사 부품 번호:
- HCF216J100RJ
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 205-9550
- 제조사 부품 번호:
- HCF216J100RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Wirewound Fixed Resistor | |
| Power Rating | 200W | |
| Series | HCF | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | 10 %, ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Overall Length | 216mm | |
| Maximum Operating Temperature | 275°C | |
| Overall Height | 15mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 60mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 100Ω | ||
Product Type Wirewound Fixed Resistor | ||
Power Rating 200W | ||
Series HCF | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance 10 %, ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder | ||
Overall Length 216mm | ||
Maximum Operating Temperature 275°C | ||
Overall Height 15mm | ||
Standards/Approvals RoHS | ||
Overall Width 60mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity HCF series 200W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.
Resistance = 100?
Low profile = 15mm thick
Maximum temperature = 275°C
IP54 ingress protection
관련된 링크들
- TE Connectivity HCF216J220RJ, 220 Ω 200 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF216J47RJ, 47 Ω 200 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF216J10RJ, 10 Ω 200 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF216J22RJ, 22 Ω 200 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF216J33RJ, 33 Ω 200 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF216J330RJ, 330 Ω 200 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF216J470RJ, 470 Ω 200 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF216J68RJ, 68 Ω 200 W Wirewound, Wirewound 10 %, ±5 %