TE Connectivity HCF166J33RJ, 33 Ω 160 W Wirewound 10 %, ±5 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
205-9533
제조사 부품 번호:
HCF166J33RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

33 Ω

Power Rating

160 W

Technology

Wirewound

Tolerance

10 %, ±5 %

Package/Case

Aluminium

Series

HCF

COO (Country of Origin):
IN
The TE Connectivity HCF series 160W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.

Resistance = 33?

Low profile = 15mm thick

Maximum temperature = 265°C

IP54 ingress protection

관련된 링크들