TE Connectivity HCF166J220RJ, 220 Ω 160 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- RS 제품 번호:
- 205-9539
- 제조사 부품 번호:
- HCF166J220RJ
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩149,380.00
마지막 RS 재고
- 최종적인 15 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩149,380.00 |
| 10 - 19 | ₩143,420.00 |
| 20 - 49 | ₩137,420.00 |
| 50 + | ₩134,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-9539
- 제조사 부품 번호:
- HCF166J220RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 220Ω | |
| Product Type | Wirewound Fixed Resistor | |
| Power Rating | 160W | |
| Series | HCF | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | 10 %, ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder | |
| Overall Length | 166mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 15mm | |
| Overall Width | 60mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 220Ω | ||
Product Type Wirewound Fixed Resistor | ||
Power Rating 160W | ||
Series HCF | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance 10 %, ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder | ||
Overall Length 166mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals RoHS | ||
Overall Height 15mm | ||
Overall Width 60mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity HCF series 160W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.
Resistance = 220?
Low profile = 15mm thick
Maximum temperature = 265°C
IP54 ingress protection
관련된 링크들
- TE Connectivity HCF166J100RJ, 100 Ω 160 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF166J68RJ, 68 Ω 160 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF166J330RJ, 330 Ω 160 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF166J680RJ, 680 Ω 160 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF166J470RJ, 470 Ω 160 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF166J10RJ, 10 Ω 160 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF166J150RJ, 150 Ω 160 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %
- TE Connectivity HCF166J47RJ, 47 Ω 160 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %