TE Connectivity HCF166J100RJ, 100 Ω 160 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
205-9536
제조사 부품 번호:
HCF166J100RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

100Ω

Product Type

Wirewound Fixed Resistor

Power Rating

160W

Series

HCF

Packaging

Box

Package/Case

Aluminium

Tolerance

10 %, ±5 %

Temperature Coefficient

±200 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder

Overall Length

166mm

Maximum Operating Temperature

265°C

Overall Width

60mm

Standards/Approvals

RoHS

Overall Height

15mm

COO (Country of Origin):
IN
The TE Connectivity HCF series 160W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.

Resistance = 100?

Low profile = 15mm thick

Maximum temperature = 265°C

IP54 ingress protection

관련된 링크들