Vishay, 2.2 Ω 25 W Thick Film Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
168-0038
제조사 부품 번호:
RCH25S2R200JS06
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Chassis Mount Resistor

Resistance

2.2Ω

Power Rating

25W

Series

RCH25

Package/Case

Planar

Tolerance

±5 %

Temperature Coefficient

±150 ppm/°C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

28mm

Maximum Operating Temperature

125°C

Overall Width

14mm

Overall Height

27.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

Resistors for chassis series RCH 25W


Vishay Sfernice 25W RCH25 Series resistors designed to be mounted onto a heatsink

Capable of withstanding high short time overloads

Thick coated and Non-inductive

Low thermal radiation

Fitting identical to RH wirewound resistors

Well suited to high frequency operation and cut-out circuits

관련된 링크들