Vishay RCH25S22000JS06, 2.2 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
789-0879
제조사 부품 번호:
RCH25S22000JS06
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Chassis Mount Resistor

Resistance

2.2kΩ

Power Rating

25W

Series

RCH25

Package/Case

Planar

Tolerance

±5 %

Temperature Coefficient

±150 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Overall Length

28mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Overall Height

27.5mm

Overall Width

14mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

Resistors for chassis series RCH 25W


Vishay Sfernice 25W RCH25 Series resistors designed to be mounted onto a heatsink

Capable of withstanding high short time overloads

Thick coated and Non-inductive

Low thermal radiation

Fitting identical to RH wirewound resistors

Well suited to high frequency operation and cut-out circuits

관련된 링크들